
PHV225MLL3380QE4 | |
|---|---|
DigiKey Part Number | 399-PHV225MLL3380QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHV225MLL3380QE4 |
Description | CAP ALUM POLY 125C 380UF 63VDC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 380 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 8.16 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 40.8 A @ 100 kHz |
Capacitance 380 µF | Height - Seated (Max) 1.177" (29.90mm) |
Tolerance -10%, +30% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,65000 Kč | 376,65 Kč |
| 10 | 278,58800 Kč | 2 785,88 Kč |
| 85 | 228,23518 Kč | 19 399,99 Kč |
| 170 | 217,21247 Kč | 36 926,12 Kč |
| 510 | 203,44580 Kč | 103 757,36 Kč |
| 1 020 | 199,50984 Kč | 203 500,04 Kč |
| Unit Price without VAT: | 376,65000 Kč |
|---|---|
| Unit Price with VAT: | 455,74650 Kč |


