
PHS225MKP3370QE4 | |
|---|---|
DigiKey Part Number | 399-PHS225MKP3370QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHS225MKP3370QE4 |
Description | CAP ALUM POLY 125C 380UF 63VDC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 380 µF 63 V Aluminum - Polymer Capacitors Nonstandard SMD 7.3mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 380 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 7.3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 7.66 A @ 100 Hz | |
Ripple Current @ High Frequency | 38.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.709" W (43.00mm x 18.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 277,80400 Kč | 2 778,04 Kč |
| 50 | 237,41180 Kč | 11 870,59 Kč |
| 100 | 224,71430 Kč | 22 471,43 Kč |
| 500 | 202,92636 Kč | 101 463,18 Kč |
| 1 000 | 198,64990 Kč | 198 649,90 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |



