PEH200PO5220MU2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1 598,23438 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 111
Unit Price: 1 875,96000 Kč
Datasheet
22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C
PEH200 SERIES

PEH200PO5220MU2

DigiKey Part Number
399-7547-ND
Manufacturer
Manufacturer Product Number
PEH200PO5220MU2
Description
CAP ALUM 22000UF 20% 100V SCREW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200PO5220MU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.3 A @ 100 Hz
Packaging
Bulk
Impedance
18 mOhms
Part Status
Active
Lead Spacing
1.122" (28.50mm)
Capacitance
Size / Dimension
2.622" Dia (66.60mm)
Tolerance
±20%
Height - Seated (Max)
4.213" (107.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
15000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH200PO5220MB2KEMET0399-12265-ND1 598,23438 KčParametric Equivalent
MAL210119223E3Vishay Beyschlag/Draloric/BC Components1114586PHBK-ND1 875,96000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 181,06000 Kč2 181,06 Kč
161 720,03813 Kč27 520,61 Kč
641 591,35969 Kč101 847,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 181,06000 Kč
Unit Price with VAT:2 639,08260 Kč