Parametric Equivalent
Parametric Equivalent



PEH200PO5220MB2 | |
|---|---|
DigiKey Part Number | 399-12265-ND |
Manufacturer | |
Manufacturer Product Number | PEH200PO5220MB2 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200PO5220MB2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.3 A @ 100 Hz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.622" Dia (66.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.213" (107.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200PO5220MU2 | KEMET | 0 | 399-7547-ND | 2 181,06000 Kč | Parametric Equivalent |
| MAL210119223E3 | Vishay Beyschlag/Draloric/BC Components | 111 | 4586PHBK-ND | 1 875,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 1 598,23438 Kč | 153 430,50 Kč |
| Unit Price without VAT: | 1 598,23438 Kč |
|---|---|
| Unit Price with VAT: | 1 933,86360 Kč |



