
P410QS333M300AH101 | |
|---|---|
DigiKey Part Number | 399-12048-ND |
Manufacturer | |
Manufacturer Product Number | P410QS333M300AH101 |
Description | FILTER RC 100 OHMS/33NF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 33nF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P410QS333M300AH101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 33nF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 300VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.728" L x 0.335" W (18.50mm x 8.50mm) | |
Height | 0.563" (14.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 50 | 33,13900 Kč | 1 656,95 Kč |
| 300 | 28,18070 Kč | 8 454,21 Kč |
| 600 | 26,84000 Kč | 16 104,00 Kč |
| 1 200 | 25,73655 Kč | 30 883,86 Kč |
| 2 700 | 24,68999 Kč | 66 662,97 Kč |
| 5 100 | 24,02031 Kč | 122 503,58 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


