
P410CJ473M300AH101 | |
|---|---|
DigiKey Part Number | 399-12049-ND |
Manufacturer | |
Manufacturer Product Number | P410CJ473M300AH101 |
Description | FILTER RC 100 OHMS/47NF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 47nF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P410CJ473M300AH101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 47nF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 300VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.354" W (24.00mm x 9.00mm) | |
Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 44,60000 Kč | 446,00 Kč |
| 50 | 36,84300 Kč | 1 842,15 Kč |
| 200 | 32,47130 Kč | 6 494,26 Kč |
| 600 | 30,03168 Kč | 18 019,01 Kč |
| 1 000 | 29,12948 Kč | 29 129,48 Kč |
| 2 600 | 27,75233 Kč | 72 156,06 Kč |
| 5 000 | 27,00108 Kč | 135 005,40 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


