
OHD1-30M | |
|---|---|
DigiKey Part Number | 399-20048-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-30M |
Description | THERMOSTAT 30DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-30M Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 86°F (30°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 5 | 117,00000 Kč | 585,00 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 106,34240 Kč | 2 658,56 Kč |
| 60 | 101,40283 Kč | 6 084,17 Kč |
| 120 | 97,85942 Kč | 11 743,13 Kč |
| 540 | 91,14726 Kč | 49 219,52 Kč |
| 1 020 | 88,66674 Kč | 90 440,07 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


