
CS701525Z | |
|---|---|
DigiKey Part Number | 317-1492-ND |
Manufacturer | |
Manufacturer Product Number | CS701525Z |
Description | THERMOSTAT 15DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 59°F (15°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (250V), 15A (125V) |
Manufacturer Cantherm | Current Rating - DC 10A (24V), 15A (12V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 59°F (15°C) | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 97,59800 Kč | 487,99 Kč |
| 10 | 93,48300 Kč | 934,83 Kč |
| 25 | 88,56960 Kč | 2 214,24 Kč |
| 50 | 85,21400 Kč | 4 260,70 Kč |
| 100 | 82,14000 Kč | 8 214,00 Kč |
| 500 | 75,95144 Kč | 37 975,72 Kč |
| 1 000 | 73,64524 Kč | 73 645,24 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |





