Similar




MPX1D1770L470 | |
|---|---|
DigiKey Part Number | 399-MPX1D1770L470TR-ND - Tape & Reel (TR) 399-MPX1D1770L470CT-ND - Cut Tape (CT) 399-MPX1D1770L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1770L470 |
Description | FIXED IND 47UH 6.5A 62.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 6.5 A 62.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1770L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62.8mOhm Max |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1707V2-470-R | Eaton - Electronics Division | 210 | 283-HCM1A1707V2-470-RCT-ND | 76,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 65,82000 Kč | 658,20 Kč |
| 25 | 60,88960 Kč | 1 522,24 Kč |
| 50 | 57,41520 Kč | 2 870,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,13460 Kč | 5 413,46 Kč |
| 200 | 51,04800 Kč | 10 209,60 Kč |
| 300 | 49,32533 Kč | 14 797,60 Kč |
| 500 | 47,24022 Kč | 23 620,11 Kč |
| 700 | 45,91636 Kč | 32 141,45 Kč |
| 1 000 | 44,55465 Kč | 44 554,65 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |


