


HCM1A1707V2-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-470-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-470-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-470-R |
Description | FIXED IND 47UH 5.5A 46 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 5.5 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 25 | 58,67680 Kč | 1 466,92 Kč |
| 50 | 55,32140 Kč | 2 766,07 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,18780 Kč | 9 837,56 Kč |
| 400 | 46,38563 Kč | 18 554,25 Kč |
| 600 | 44,82268 Kč | 26 893,61 Kč |
| 1 000 | 42,93020 Kč | 42 930,20 Kč |
| 1 400 | 41,72903 Kč | 58 420,64 Kč |
| 2 000 | 40,49360 Kč | 80 987,20 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

