



MPX1D1264LR47 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264LR47TR-ND - Tape & Reel (TR) 399-MPX1D1264LR47CT-ND - Cut Tape (CT) 399-MPX1D1264LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264LR47 |
Description | FIXED IND 470NH 38.2A 1.7MOHM SM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38.2 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264LR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 100 | 28,07440 Kč | 2 807,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,97572 Kč | 6 493,93 Kč |
| 500 | 24,49420 Kč | 12 247,10 Kč |
| 750 | 23,66805 Kč | 17 751,04 Kč |
| 1 250 | 22,66782 Kč | 28 334,77 Kč |
| 1 750 | 22,03261 Kč | 38 557,07 Kč |
| 2 500 | 21,37939 Kč | 53 448,47 Kč |
| 6 250 | 20,99739 Kč | 131 233,69 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |



