220 nH Shielded Drum Core, Wirewound Inductor 53 A 0.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Drum Core, Wirewound Inductor 53 A 0.9mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1264LR22

DigiKey Part Number
399-MPX1D1264LR22TR-ND - Tape & Reel (TR)
399-MPX1D1264LR22CT-ND - Cut Tape (CT)
399-MPX1D1264LR22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1264LR22
Description
FIXED IND 220NH 53A 0.9 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 53 A 0.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1264LR22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1035,42400 Kč354,24 Kč
10029,12630 Kč2 912,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,94800 Kč6 737,00 Kč
50025,41094 Kč12 705,47 Kč
75024,55395 Kč18 415,46 Kč
1 25023,51625 Kč29 395,31 Kč
1 75022,85722 Kč40 000,14 Kč
2 50022,17960 Kč55 449,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč