1 µH Shielded Drum Core, Wirewound Inductor 28.8 A 2.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 28.8 A 2.6mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250L1R0

DigiKey Part Number
399-MPX1D1250L1R0TR-ND - Tape & Reel (TR)
399-MPX1D1250L1R0CT-ND - Cut Tape (CT)
399-MPX1D1250L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1250L1R0
Description
FIXED IND 1UH 28.8A 2.6 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 28.8 A 2.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Shielded
DC Resistance (DCR)
2.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1033,78600 Kč337,86 Kč
10027,77830 Kč2 777,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,70156 Kč6 425,39 Kč
50024,23548 Kč12 117,74 Kč
75023,41781 Kč17 563,36 Kč
1 25022,42805 Kč28 035,06 Kč
1 75021,79953 Kč38 149,18 Kč
2 50021,15313 Kč52 882,83 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč