



MPX1D1040L1R5 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040L1R5TR-ND - Tape & Reel (TR) 399-MPX1D1040L1R5CT-ND - Cut Tape (CT) 399-MPX1D1040L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1040L1R5 |
Description | FIXED IND 1.5UH 17.7A 5.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17.7 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040L1R5 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 26A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V2-1R5-R | Eaton - Electronics Division | 1 390 | 283-HCM1A1104V2-1R5-RCT-ND | 31,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 29,23900 Kč | 292,39 Kč |
| 100 | 24,05060 Kč | 2 405,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,22034 Kč | 7 610,17 Kč |
| 1 000 | 14,35213 Kč | 14 352,13 Kč |
| 1 500 | 13,86821 Kč | 20 802,31 Kč |
| 2 500 | 13,28203 Kč | 33 205,08 Kč |
| 3 500 | 12,90991 Kč | 45 184,68 Kč |
| 5 000 | 12,52715 Kč | 62 635,75 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

