
HCM1A1104V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-1R5-R |
Description | FIXED IND 1.5UH 14A 4.2 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 14 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 22A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V3-1R5-R | Eaton - Electronics Division | 490 | 283-HCM1A1104V3-1R5-RCT-ND | 12,93000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 25,73600 Kč | 257,36 Kč |
| 25 | 23,80880 Kč | 595,22 Kč |
| 50 | 22,44880 Kč | 1 122,44 Kč |
| 100 | 21,16620 Kč | 2 116,62 Kč |
| 250 | 19,58248 Kč | 4 895,62 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

