



MPX1D1040L1R5 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040L1R5TR-ND - Tape & Reel (TR) 399-MPX1D1040L1R5CT-ND - Cut Tape (CT) 399-MPX1D1040L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1040L1R5 |
Description | FIXED IND 1.5UH 17.7A 5.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17.7 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 100 | 24,21490 Kč | 2 421,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,32434 Kč | 7 662,17 Kč |
| 1 000 | 14,45019 Kč | 14 450,19 Kč |
| 1 500 | 13,96297 Kč | 20 944,46 Kč |
| 2 500 | 13,37279 Kč | 33 431,97 Kč |
| 3 500 | 12,99812 Kč | 45 493,42 Kč |
| 5 000 | 12,61274 Kč | 63 063,70 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

