Similar




MPX1D0630L4R7 | |
|---|---|
DigiKey Part Number | 399-20685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D0630L4R7 |
Description | FIXED IND 4.7UH 6.2A 36.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.2 A 36.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0630L4R7 Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V2-4R7-R | Eaton - Electronics Division | 255 | 283-HCM1A0703V2-4R7-RCT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,13419 Kč | 33 402,57 Kč |
| Unit Price without VAT: | 11,13419 Kč |
|---|---|
| Unit Price with VAT: | 13,47237 Kč |



