


HCM1A0703V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-4R7-R |
Description | FIXED IND 4.7UH 4A 46.5 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4 A 46.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.5mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 6.8A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-4R7-R | Eaton - Electronics Division | 3 989 | 283-HCM1A0703V3-4R7-RCT-ND | 19,53000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 18,48680 Kč | 462,17 Kč |
| 50 | 17,42840 Kč | 871,42 Kč |
| 100 | 16,43300 Kč | 1 643,30 Kč |
| 250 | 15,20256 Kč | 3 800,64 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

