



MPX1D0530LR15 | |
|---|---|
DigiKey Part Number | 399-20637-2-ND - Tape & Reel (TR) 399-20637-1-ND - Cut Tape (CT) 399-20637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530LR15 |
Description | FIXED IND 150NH 22A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 22 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530LR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,54780 Kč | 52 739,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 24,92040 Kč | 623,01 Kč |
| 50 | 22,26620 Kč | 1 113,31 Kč |
| 100 | 18,55800 Kč | 1 855,80 Kč |
| 250 | 18,02636 Kč | 4 506,59 Kč |
| 500 | 16,96638 Kč | 8 483,19 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



