


MPLCV0654L470 | |
|---|---|
DigiKey Part Number | 399-17038-2-ND - Tape & Reel (TR) 399-17038-1-ND - Cut Tape (CT) 399-17038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCV0654L470 |
Description | FIXED IND 47UH 2.1A 175 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.1 A 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCV0654L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 175mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.311" L x 0.264" W (7.90mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7050WA-470M | Bourns Inc. | 11 200 | 118-SRP7050WA-470MCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 25 | 38,70360 Kč | 967,59 Kč |
| 50 | 36,48620 Kč | 1 824,31 Kč |
| 100 | 34,40310 Kč | 3 440,31 Kč |
| 250 | 31,83044 Kč | 7 957,61 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,30719 Kč | 28 307,19 Kč |
| 2 000 | 26,69812 Kč | 53 396,24 Kč |
| 3 000 | 25,80108 Kč | 77 403,24 Kč |
| 5 000 | 24,93513 Kč | 124 675,65 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


