
SRP7050WA-470M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-470MTR-ND - Tape & Reel (TR) 118-SRP7050WA-470MCT-ND - Cut Tape (CT) 118-SRP7050WA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-470M |
Description | FIXED IND 47UH 3.2A 171.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.2 A 171.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 171.6mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 4.1A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 50 | 15,88700 Kč | 794,35 Kč |
| 100 | 14,97790 Kč | 1 497,79 Kč |
| 250 | 13,85616 Kč | 3 464,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,55496 Kč | 10 043,97 Kč |
| 1 600 | 11,83946 Kč | 18 943,14 Kč |
| 2 400 | 11,44032 Kč | 27 456,77 Kč |
| 4 000 | 10,95707 Kč | 43 828,28 Kč |
| 5 600 | 10,65034 Kč | 59 641,90 Kč |
| 8 000 | 10,33480 Kč | 82 678,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

