470 nH Shielded Drum Core, Wirewound Inductor 15.8 A 5mOhm Max Nonstandard Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 15.8 A 5mOhm Max Nonstandard Low DCR, Low Loss
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCG0630LR47

DigiKey Part Number
399-10964-2-ND - Tape & Reel (TR)
399-10964-1-ND - Cut Tape (CT)
399-10964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCG0630LR47
Description
FIXED IND 470NH 15.8A 5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 15.8 A 5mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
MPLCG0630LR47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Low DCR, Low Loss
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.295" L x 0.264" W (7.50mm x 6.70mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
15.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-R47-REaton - Electronics Division793283-HCM0703-R47-RCT-ND25,03000 KčSimilar
In-Stock: 3 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1024,15100 Kč241,51 Kč
10019,85650 Kč1 985,65 Kč
1 00016,76177 Kč16 761,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,52862 Kč58 114,48 Kč
8 00013,70433 Kč109 634,64 Kč
12 00013,69424 Kč164 330,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč