


MPLC0730L2R2 | |
|---|---|
DigiKey Part Number | 399-10983-2-ND - Tape & Reel (TR) 399-10983-1-ND - Cut Tape (CT) 399-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLC0730L2R2 |
Description | FIXED IND 2.2UH 7.3A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.3 A 19mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPLC0730L2R2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.303" L x 0.264" W (7.70mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPX1D0630L2R2 | KEMET | 0 | 399-20683-2-ND | 0,45066 Kč | MFR Recommended |
| HCM0703-2R2-R | Eaton - Electronics Division | 6 578 | 283-HCM0703-2R2-RCT-ND | 1,02000 Kč | Similar |
| LMLP07A7M2R2DTAS | KYOCERA AVX | 4 851 | 478-LMLP07A7M2R2DTASCT-ND | 0,29000 Kč | Similar |
| SPM6530T-2R2M | TDK | 11 158 | 445-4118-1-ND | 0,83000 Kč | Similar |
| SRP6540-2R2M | Bourns Inc. | 4 466 | SRP6540-2R2MCT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 100 | 23,99650 Kč | 2 399,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,74274 Kč | 19 742,74 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

