
SRP6540-2R2M | |
|---|---|
DigiKey Part Number | SRP6540-2R2MTR-ND - Tape & Reel (TR) SRP6540-2R2MCT-ND - Cut Tape (CT) SRP6540-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-2R2M |
Description | FIXED IND 2.2UH 9A 15.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-2R2M Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 16,44980 Kč | 1 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,32481 Kč | 15 989,77 Kč |
| 2 400 | 12,56608 Kč | 30 158,59 Kč |
| 3 600 | 12,14297 Kč | 43 714,69 Kč |
| 6 000 | 11,63072 Kč | 69 784,32 Kč |
| 8 400 | 11,30557 Kč | 94 966,79 Kč |
| 12 000 | 11,10269 Kč | 133 232,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

