Similar




MPCH1040LR36 | |
|---|---|
DigiKey Part Number | 399-10956-2-ND - Tape & Reel (TR) 399-10956-1-ND - Cut Tape (CT) 399-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1040LR36 |
Description | FIXED IND 360NH 28A 0.88 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 28 A 0.88mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1040LR36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 100 | 23,94820 Kč | 2 394,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,70137 Kč | 19 701,37 Kč |
| 2 000 | 18,58050 Kč | 37 161,00 Kč |
| 3 000 | 17,95525 Kč | 53 865,75 Kč |
| 5 000 | 17,19841 Kč | 85 992,05 Kč |
| 7 000 | 16,85090 Kč | 117 956,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


