


M-542CT | |
|---|---|
DigiKey Part Number | 399-20955-2-ND - Tape & Reel (TR) 399-20955-1-ND - Cut Tape (CT) 399-20955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-542CT |
Description | CMC 500MA 4LN 200 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 10 MHz 500mA DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-542CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 200 Ohms @ 10 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.386" W (9.00mm x 9.80mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 49,27800 Kč | 492,78 Kč |
| 25 | 45,59440 Kč | 1 139,86 Kč |
| 50 | 42,98840 Kč | 2 149,42 Kč |
| 100 | 40,53180 Kč | 4 053,18 Kč |
| 250 | 38,64780 Kč | 9 661,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,35373 Kč | 33 353,73 Kč |
| 2 000 | 31,57500 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |





