

M-523CT | |
|---|---|
DigiKey Part Number | 399-20951-2-ND - Tape & Reel (TR) 399-20951-1-ND - Cut Tape (CT) 399-20951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-523CT |
Description | CMC 1.5A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms 1.5A DCR 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-523CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.197" W (9.00mm x 5.00mm) | |
Height (Max) | 0.165" (4.20mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,37000 Kč | 59,37 Kč |
| 10 | 48,76300 Kč | 487,63 Kč |
| 25 | 45,11760 Kč | 1 127,94 Kč |
| 50 | 42,53900 Kč | 2 126,95 Kč |
| 100 | 40,10820 Kč | 4 010,82 Kč |
| 250 | 38,24388 Kč | 9 560,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,89489 Kč | 47 842,33 Kč |
| 3 000 | 31,24500 Kč | 93 735,00 Kč |
| Unit Price without VAT: | 59,37000 Kč |
|---|---|
| Unit Price with VAT: | 71,83770 Kč |



