

M-522CT | |
|---|---|
DigiKey Part Number | 399-20950-2-ND - Tape & Reel (TR) 399-20950-1-ND - Cut Tape (CT) 399-20950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-522CT |
Description | CMC 1A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-522CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.197" W (9.00mm x 5.00mm) | |
Height (Max) | 0.165" (4.20mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 45,04500 Kč | 450,45 Kč |
| 25 | 41,67040 Kč | 1 041,76 Kč |
| 50 | 39,29000 Kč | 1 964,50 Kč |
| 100 | 37,04300 Kč | 3 704,30 Kč |
| 250 | 35,01648 Kč | 8 754,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,45686 Kč | 44 185,29 Kč |
| 3 000 | 28,60825 Kč | 85 824,75 Kč |
| Unit Price without VAT: | 54,72000 Kč |
|---|---|
| Unit Price with VAT: | 66,21120 Kč |


