Direct
Direct
Direct

LDBAA2150JC5N0 | |
|---|---|
DigiKey Part Number | 399-6378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBAA2150JC5N0 |
Description | CAP FILM 0.015UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAA2150JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C153GX5 | Panasonic Industry | 40 597 | PCF1179CT-ND | 13,44000 Kč | Direct |
| ECH-U1C153JB5 | Panasonic Industry | 4 673 | PCF1078CT-ND | 18,27000 Kč | Direct |
| ECH-U1C153JX5 | Panasonic Industry | 11 983 | PCF1198CT-ND | 12,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,28588 Kč | 27 857,64 Kč |
| Unit Price without VAT: | 9,28588 Kč |
|---|---|
| Unit Price with VAT: | 11,23591 Kč |



