
LA12-60V21 | |
|---|---|
DigiKey Part Number | 399-19403-ND |
Manufacturer | |
Manufacturer Product Number | LA12-60V21 |
Description | CURRENT SENSOR HE 60A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A Channel Hall Effect Module |
Datasheet | Datasheet |
EDA/CAD Models | LA12-60V21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Voltage - Supply | 12V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 411,58200 Kč | 4 115,82 Kč |
| 25 | 380,84480 Kč | 9 521,12 Kč |
| 50 | 359,16660 Kč | 17 958,33 Kč |
| 100 | 338,75020 Kč | 33 875,02 Kč |
| 250 | 323,10716 Kč | 80 776,79 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |






