


L0402C27NJRMST | |
|---|---|
DigiKey Part Number | 399-9558-2-ND - Tape & Reel (TR) 399-9558-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0402C27NJRMST |
Description | FIXED IND 27NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0402C27NJRMST Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 11 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-0402CL270JTT | Pulse Electronics | 6 591 | 553-PE-0402CL270JTTCT-ND | 2,09000 Kč | Direct |
| 744784127A | Würth Elektronik | 675 | 732-6238-1-ND | 3,99000 Kč | Similar |
| LQG15HN27NJ02D | Murata Electronics | 147 553 | 490-1090-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 50 | 0,67200 Kč | 33,60 Kč |
| 100 | 0,67400 Kč | 67,40 Kč |
| 250 | 0,67276 Kč | 168,19 Kč |
| 500 | 0,67236 Kč | 336,18 Kč |
| 1 000 | 0,67194 Kč | 671,94 Kč |
| 2 500 | 0,67126 Kč | 1 678,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57541 Kč | 5 754,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

