
PE-0402CL270JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL270JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL270JTTCT-ND - Cut Tape (CT) 553-PE-0402CL270JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL270JTT |
Description | FIXED IND 27NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447840127 | Würth Elektronik | 791 | 732-7447840127CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| 100 | 0,58190 Kč | 58,19 Kč |
| 1 000 | 0,47863 Kč | 478,63 Kč |
| 5 000 | 0,41744 Kč | 2 087,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39359 Kč | 3 935,90 Kč |
| 20 000 | 0,37109 Kč | 7 421,80 Kč |
| 30 000 | 0,35855 Kč | 10 756,50 Kč |
| 50 000 | 0,34335 Kč | 17 167,50 Kč |
| 70 000 | 0,33370 Kč | 23 359,00 Kč |
| 100 000 | 0,32378 Kč | 32 378,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

