
FYH0H473ZF | |
|---|---|
DigiKey Part Number | 399-17223-ND |
Manufacturer | |
Manufacturer Product Number | FYH0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYH0H473ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance 47 mF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 100Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC473Z5R5C | Cornell Dubilier Knowles | 3 133 | 338-EDC473Z5R5C-ND | 61,94000 Kč | Direct |
| KR-5R5C104H-R | Eaton - Electronics Division | 571 | 283-KR-5R5C104H-R-ND | 84,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 53,26500 Kč | 532,65 Kč |
| 50 | 44,35140 Kč | 2 217,57 Kč |
| 100 | 41,59630 Kč | 4 159,63 Kč |
| 800 | 35,92855 Kč | 28 742,84 Kč |
| 1 600 | 34,66367 Kč | 55 461,87 Kč |
| 3 200 | 33,62213 Kč | 107 590,82 Kč |
| 5 600 | 32,91668 Kč | 184 333,41 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |

