47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDC473Z5R5C

DigiKey Part Number
338-EDC473Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDC473Z5R5C
Description
0.047F, 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
47 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1042,98300 Kč429,83 Kč
5035,43760 Kč1 771,88 Kč
10033,10390 Kč3 310,39 Kč
50029,15682 Kč14 578,41 Kč
1 80027,06951 Kč48 725,12 Kč
3 60026,21606 Kč94 377,82 Kč
5 40025,78852 Kč139 258,01 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč