
FYH0H105ZF | |
|---|---|
DigiKey Part Number | 399-10812-ND |
Manufacturer | |
Manufacturer Product Number | FYH0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYH0H105ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.400" (10.16mm) |
Part Status Active | Size / Dimension 1.122" Dia (28.50mm) |
Capacitance 1 F | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 125,84100 Kč | 1 258,41 Kč |
| 50 | 108,76120 Kč | 5 438,06 Kč |
| 100 | 103,47390 Kč | 10 347,39 Kč |
| 500 | 94,52460 Kč | 47 262,30 Kč |
| 1 000 | 91,75139 Kč | 91 751,39 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |





