
FGH0H105ZF | |
|---|---|
DigiKey Part Number | 399-10806-ND |
Manufacturer | |
Manufacturer Product Number | FGH0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FGH0H105ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.300" (7.62mm) |
Part Status Active | Size / Dimension 0.846" Dia (21.50mm) |
Capacitance 1 F | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 35Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C105H-R | Eaton - Electronics Division | 3 812 | 283-KW-5R5C105H-R-ND | 281,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 98,58600 Kč | 985,86 Kč |
| 90 | 80,55767 Kč | 7 250,19 Kč |
| 180 | 76,82233 Kč | 13 828,02 Kč |
| 540 | 72,20591 Kč | 38 991,19 Kč |
| 1 080 | 69,94492 Kč | 75 540,51 Kč |
| 2 520 | 67,71530 Kč | 170 642,56 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |






