FX5(50)-5X50MT2900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX5(50)-10X50MT2900

DigiKey Part Number
399-FX5(50)-10X50MT2900-ND
Manufacturer
Manufacturer Product Number
FX5(50)-10X50MT2900
Description
RF EMI ABSORB TAPE 5MM X 0.394"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Tape FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.394" (10.00mm) X 0.197" (5.00mm) X 0.002" (0.06mm)
Datasheet
 Datasheet
EDA/CAD Models
FX5(50)-10X50MT2900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Tape
Shape
Roll
Length
0.197" (5.00mm)
Width
0.394" (10.00mm)
Thickness - Overall
0.002" (0.06mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Grade
-
Qualification
-
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 019,36000 Kč4 019,36 Kč
103 425,26400 Kč34 252,64 Kč
253 276,97560 Kč81 924,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 019,36000 Kč
Unit Price with VAT:4 863,42560 Kč