



ESTX(50)-9X10MT0859 | |
|---|---|
DigiKey Part Number | 399-ESTX(50)-9X10MT0859-ND |
Manufacturer | |
Manufacturer Product Number | ESTX(50)-9X10MT0859 |
Description | RF EMI ABSORB TAPE 10M X 0.354" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape ESTX - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.354" (9.00mm) X 32.808' (10.00m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer KEMET | Thickness - Overall 0.004" (0.10mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Tape | Shelf Life 36 Months |
Shape Roll | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 32.808' (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,29000 Kč | 1 133,29 Kč |
| 10 | 931,51100 Kč | 9 315,11 Kč |
| 25 | 881,13640 Kč | 22 028,41 Kč |
| 100 | 825,78810 Kč | 82 578,81 Kč |
| 250 | 799,40632 Kč | 199 851,58 Kč |
| Unit Price without VAT: | 1 133,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,28090 Kč |


