



ESTV(100)-19X5MT0859 | |
|---|---|
DigiKey Part Number | 399-ESTV(100)-19X5MT0859-ND |
Manufacturer | |
Manufacturer Product Number | ESTV(100)-19X5MT0859 |
Description | RF EMI ABSORBING TAPE 5MX0.748" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape ESTV - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.748" (19.00mm) X 16.404' (5.00m) X 0.006" (0.15mm) |
Datasheet | Datasheet |
Category | Width 0.748" (19.00mm) |
Manufacturer KEMET | Thickness - Overall 0.006" (0.15mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Tape | Shelf Life 36 Months |
Shape Roll | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 16.404' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,69000 Kč | 1 279,69 Kč |
| 10 | 1 055,62200 Kč | 10 556,22 Kč |
| 25 | 999,67920 Kč | 24 991,98 Kč |
| 100 | 938,20760 Kč | 93 820,76 Kč |
| Unit Price without VAT: | 1 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,42490 Kč |


