RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.001" (0.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX5(25)-80X80T2900

DigiKey Part Number
399-FX5(25)-80X80T2900-ND
Manufacturer
Manufacturer Product Number
FX5(25)-80X80T2900
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.001" (0.04mm)
Datasheet
 Datasheet
EDA/CAD Models
FX5(25)-80X80T2900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.150" (80.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.001" (0.04mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1055,88800 Kč558,88 Kč
2551,30320 Kč1 282,58 Kč
10046,25320 Kč4 625,32 Kč
30043,43597 Kč13 030,79 Kč
50042,39428 Kč21 197,14 Kč
1 00041,19948 Kč41 199,48 Kč
2 50039,93842 Kč99 846,05 Kč
5 00039,17839 Kč195 891,95 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč