
FS(75)-80X80T2900 | |
|---|---|
DigiKey Part Number | 399-FS(75)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FS(75)-80X80T2900 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.003" (0.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | FS(75)-80X80T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.003" (0.09mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 64,69500 Kč | 646,95 Kč |
| 25 | 59,49160 Kč | 1 487,29 Kč |
| 100 | 53,76540 Kč | 5 376,54 Kč |
| 300 | 50,57087 Kč | 15 171,26 Kč |
| 500 | 49,38898 Kč | 24 694,49 Kč |
| 1 000 | 48,03502 Kč | 48 035,02 Kč |
| 2 500 | 46,60548 Kč | 116 513,70 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

