FM0V473ZFTP18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 50,19000 Kč
Datasheet
47 mF (EDLC) Supercapacitor 3.5 V Radial 200Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0V473ZFTP18

DigiKey Part Number
399-FM0V473ZFTP18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FM0V473ZFTP18
Description
CAP EDLC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 3.5 V Radial 200Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
FM0V473ZFTP18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00020,36281 Kč20 362,81 Kč
Manufacturers Standard Package
Unit Price without VAT:20,36281 Kč
Unit Price with VAT:24,63900 Kč