FM0V473ZF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,36281 Kč
Datasheet
47 mF (EDLC) Supercapacitor 3.5 V Radial 200Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0V473ZF

DigiKey Part Number
399-17202-ND
Manufacturer
Manufacturer Product Number
FM0V473ZF
Description
CAP 47MF -20% +80% 3.5V T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 3.5 V Radial 200Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FM0V473ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1034,29000 Kč342,90 Kč
5027,95260 Kč1 397,63 Kč
10025,99340 Kč2 599,34 Kč
50022,68162 Kč11 340,81 Kč
1 00021,65650 Kč21 656,50 Kč
3 00020,38948 Kč61 168,44 Kč
5 00019,92072 Kč99 603,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč