
FGR0H474ZF | |
---|---|
DigiKey Part Number | 399-17198-ND |
Manufacturer | |
Manufacturer Product Number | FGR0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FGR0H474ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,23000 Kč | 96,23 Kč |
10 | 69,26000 Kč | 692,60 Kč |
50 | 58,47820 Kč | 2 923,91 Kč |
300 | 51,02240 Kč | 15 306,72 Kč |
600 | 49,00535 Kč | 29 403,21 Kč |
1 200 | 47,34398 Kč | 56 812,78 Kč |
2 700 | 45,76868 Kč | 123 575,44 Kč |
Unit Price without VAT: | 96,23000 Kč |
---|---|
Unit Price with VAT: | 116,43830 Kč |