
FGH0H474ZF | |
|---|---|
DigiKey Part Number | 399-18545-ND |
Manufacturer | |
Manufacturer Product Number | FGH0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 65Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FGH0H474ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 65Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 71,44400 Kč | 714,44 Kč |
| 50 | 60,37140 Kč | 3 018,57 Kč |
| 100 | 56,94870 Kč | 5 694,87 Kč |
| 600 | 50,64982 Kč | 30 389,89 Kč |
| 1 200 | 48,94458 Kč | 58 733,50 Kč |
| 3 000 | 47,14302 Kč | 141 429,06 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |


