
FYD0H474ZF | |
|---|---|
DigiKey Part Number | 399-10804-ND |
Manufacturer | |
Manufacturer Product Number | FYD0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 65Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYD0H474ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 65Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 50 | 57,32460 Kč | 2 866,23 Kč |
| 240 | 50,61742 Kč | 12 148,18 Kč |
| 720 | 47,39978 Kč | 34 127,84 Kč |
| 1 200 | 46,20943 Kč | 55 451,32 Kč |
| 2 640 | 44,67571 Kč | 117 943,87 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

