
FG0H225ZF | |
|---|---|
DigiKey Part Number | 399-10814-ND |
Manufacturer | |
Manufacturer Product Number | FG0H225ZF |
Description | CAP 2.2F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0H225ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.2 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.300" (7.62mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 132,95900 Kč | 1 329,59 Kč |
| 90 | 110,42378 Kč | 9 938,14 Kč |
| 180 | 105,75294 Kč | 19 035,53 Kč |
| 540 | 99,98120 Kč | 53 989,85 Kč |
| 1 080 | 97,15347 Kč | 104 925,75 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |



