Parametric Equivalent

FCS0V224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-13094-2-ND - Tape & Reel (TR) 399-13094-1-ND - Cut Tape (CT) 399-13094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0V224ZFTBR24 |
Description | CAP 220MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0V224ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.421" Dia (10.70mm) |
Capacitance 220 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 3.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0V224ZFTBR24 | KEMET | 8 964 | 399-16032-1-ND | 76,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 50 | 45,38160 Kč | 2 269,08 Kč |
| 100 | 42,58280 Kč | 4 258,28 Kč |
| 500 | 37,84398 Kč | 18 921,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,37679 Kč | 36 376,79 Kč |
| 2 000 | 35,16811 Kč | 70 336,22 Kč |
| 3 000 | 34,56257 Kč | 103 687,71 Kč |
| 5 000 | 33,89123 Kč | 169 456,15 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |






