
FC0V224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16032-2-ND - Tape & Reel (TR) 399-16032-1-ND - Cut Tape (CT) 399-16032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V224ZFTBR24 |
Description | CAP 220MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V224ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 54,30100 Kč | 543,01 Kč |
| 50 | 45,24220 Kč | 2 262,11 Kč |
| 100 | 42,44330 Kč | 4 244,33 Kč |
| 500 | 37,70610 Kč | 18 853,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,23940 Kč | 36 239,40 Kč |
| 2 000 | 35,03149 Kč | 70 062,98 Kč |
| 3 000 | 34,42636 Kč | 103 279,08 Kč |
| 5 000 | 33,75521 Kč | 168 776,05 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |





