
FC0H105ZFTBR44-SS | |
|---|---|
DigiKey Part Number | 399-13097-2-ND - Tape & Reel (TR) 399-13097-1-ND - Cut Tape (CT) 399-13097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H105ZFTBR44-SS |
Description | CAP 1F -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 7Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H105ZFTBR44-SS Models |
Category | ESR (Equivalent Series Resistance) 7Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.827" Dia (21.00mm) |
Capacitance 1 F | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,40000 Kč | 219,40 Kč |
| 10 | 166,74000 Kč | 1 667,40 Kč |
| 50 | 145,75500 Kč | 7 287,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 136,00013 Kč | 20 400,02 Kč |
| 300 | 131,22350 Kč | 39 367,05 Kč |
| 450 | 128,82998 Kč | 57 973,49 Kč |
| 750 | 126,17661 Kč | 94 632,46 Kč |
| 1 050 | 124,62571 Kč | 130 857,00 Kč |
| 1 500 | 123,13268 Kč | 184 699,02 Kč |
| Unit Price without VAT: | 219,40000 Kč |
|---|---|
| Unit Price with VAT: | 265,47400 Kč |









